Telecom Transformer 0.016Ohm Prim. DCR 0.08Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Maximum DCR Primary Side | 0.016Ohm |
| Maximum DCR Secondary Side | 0.08Ohm |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |