Coilcraft DA2034-ALD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 20.57 |
| Length | 30 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Height | 11.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DA2034-ALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.