Coilcraft DA2069-ALD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.025u|0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 17.6|8.8A |
| Maximum Saturation Current | 33|24A |
| Max DC Resistance | 0.000375|0.0015Ohm |
| Minimum Self Resonant Frequency | 5000M(Typ)|2320M(Typ)Hz |
| Product Length | 6.1mm |
| Height | 2.7mm |
| Product Depth | 4.32mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DA2069-ALD to view detailed technical specifications.
No datasheet is available for this part.