Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Coilcraft DA2320-ALC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 6.6 |
| Number of Functions | 1 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |