The DMT1-7-10L is a general purpose inductor with a nominal inductance of 7uH and a maximum rated current of 10A. It has a DC resistance of 0.01 ohms and is designed for use as a power inductor. The inductor is available in a 4-pin dual in-line package with a length of 33mm, a width of 17.8mm, and a height of 27.9mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DMT1-7-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DMT1-7-10L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 33 |
| Package Width | 17.8 |
| Package Height | 27.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 10 |
| Test Frequency | 0.01575 |
| Manufacturer Series | DMT1 |
| Series | DMT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DMT1-7-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.