The DMT2-26-11 is a general purpose inductor from Coilcraft with a nominal inductance of 26uH and a maximum operating temperature of 85 degrees Celsius. It has a DC resistance of 0.02 ohms and a maximum rated current of 11A. The inductor is a dual in-line package with a length, width, and height of 35.6mm, 22.9mm, and 35.6mm respectively. It is not shielded and is intended for use as a power inductor. The inductor is rated for operation from -40 to 85 degrees Celsius.
Coilcraft DMT2-26-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 35.6 |
| Package Width | 22.9 |
| Package Height | 35.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 26 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 11 |
| Test Frequency | 0.01575 |
| Manufacturer Series | DMT2 |
| Series | DMT2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DMT2-26-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.