
The DMT3-35-12L is a general purpose inductor from Coilcraft with a nominal inductance of 35uH and a maximum rated current of 12A. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is available in a 4-pin dual in-line package with a length of 47mm, width of 24.1mm, and height of 48.3mm. It is not shielded and is intended for use as a power inductor.
Coilcraft DMT3-35-12L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 47 |
| Package Width | 24.1 |
| Package Height | 48.3 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 35 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 12 |
| Test Frequency | 0.01575 |
| Manufacturer Series | DMT3 |
| Series | DMT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DMT3-35-12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.