The DO1605T-102MLD is a surface mount general purpose inductor with a nominal inductance of 1uH and a maximum operating temperature of 125C. It has a maximum rated current of 2.5A and a DC resistance of 0.04 ohms. The inductor is not shielded and has a self resonance frequency of 230. It is a fixed inductor with a package type of 2217 and a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1605T-102MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 230 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.