This general purpose inductor from Coilcraft features a nominal inductance of 10uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is designed for power inductor applications. The inductor is shielded and has a self-resonance frequency of 60 MHz. It is rated for a maximum current of 1A and has a DC resistance of 0.27 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1605T-103MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO1605T-103MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1605T-103MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.