The DO1605T-154MLD is a 150uH wirewound power inductor from Coilcraft. It features a ferrite core and unshielded protection style. The inductor has a tolerance of 20% and a maximum DC current rating of 0.25A. The maximum saturation current is 0.25A typ, with a 10% inductance decrease at this current. The inductor has a minimum self-resonant frequency of 10MHz and a maximum DC resistance of 3.5 ohms. It measures 5.5mm in length, 1.8mm in height, and 4.2mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Product Length | 5.5mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |