The DO1605T-154MSC is a wirewound power inductor with a ferrite core and unshielded protection style. It has an inductance of 150uH with a 20% tolerance and is tested at 100KHz. The maximum DC current is 0.25A, and the maximum saturation current is 0.25A typ. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 3.5 ohms, and the minimum self-resonant frequency is 10M. The inductor measures 5.5mm in length, 1.8mm in height, and 4.2mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Product Length | 5.5mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |