The DO1605T-334MLB is a surface mount general purpose inductor with a nominal inductance of 330uH and a DC resistance of 8.2mOhm. It has a maximum rated current of 0.16A and operates within a temperature range of -40 to 125C. The inductor is unshielded and has a self-resonance frequency of 8MHz. It is available in a 2217 package with a length of 5.5mm, width of 4.2mm, and height of 1.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1605T-334MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 8.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1605T-334MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.