The DO1605T-683MLC is a general purpose inductor from Coilcraft with a nominal inductance of 68uH and a DC resistance of 1.6 ohms. It has a maximum operating temperature of 125 degrees Celsius and a maximum rated current of 0.35 amps. The inductor is dual ended and has a package type of 2217. It is not shielded and has a self resonance frequency of 20 MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1605T-683MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.