The DO1606T-102MLC is a general purpose inductor from Coilcraft with a nominal inductance of 1uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended type with a package length of 6.5mm, width of 5.23mm, and a height of 2mm. It has a maximum rated current of 2.5A and a DC resistance of 0.04 ohms. The inductor is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1606T-102MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.23 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 230 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.