The DO1606T-104MLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 100uH with a tolerance of 20% and a maximum rated current of 0.3A. The inductor is available in a 2621 package with dimensions of 6.5mm in length, 5.23mm in width, and 2mm in height. It operates over a temperature range of -40 to 125 degrees Celsius and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 2.3 ohms.
Coilcraft DO1606T-104MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.23 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1606T-104MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.