The DO1606T-152MLC is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 2.2A. It has a maximum operating temperature of 125C and a tolerance of 20%. The inductor is available in a 2621 package type and is not shielded. It is suitable for use as a power inductor.
Coilcraft DO1606T-152MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.23 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 180 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1606T-152MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.