
The DO1606T-222MLC is a 2.2uH surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is rated for a maximum current of 1.8A. The inductor is available in a 2621 package type with a length of 6.5mm, width of 5.23mm, and height of 2mm. The inductor has a DC resistance of 0.07 ohms and a self-resonance frequency of 140MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1606T-222MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO1606T-222MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.23 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1606T-222MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.