The DO1606T-333 inductor from Coilcraft features a general purpose design with a nominal inductance of 33uH and a tolerance of 20%. It has a 2-terminal configuration and measures 6.5mm in length, 5.3mm in width, and 2mm in height. Operating temperatures range from -40°C to 85°C. This inductor is suitable for power inductor applications and is available in a 2621 package type.
Coilcraft DO1606T-333 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.74 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | DO1606 |
| Series | DO1606T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.