The DO1606T-682MTC is a power inductor with a wirewound technology and unshielded protection style. It features a ferrite core material and a 6.8uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 1A and a maximum saturation current of 1.1A (typical). The inductance decreases by 10% at the maximum saturation current. The DC resistance is maximized at 0.2 ohms. The self-resonant frequency is minimized at 80 MHz. The inductor measures 6.5mm in length, 2mm in height, and 5.23mm in depth. It operates between -40°C and 85°C.
Coilcraft DO1606T-682MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.23mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.