The DO1606T-684 is a 680uH general purpose inductor from Coilcraft with a DC resistance of 17.2mΩ. It has a package length of 6.5mm, width of 5.3mm, and height of 2mm. This inductor operates within a temperature range of -40°C to 85°C and is suitable for power inductor applications. It is available in a 2621 package type and is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 17.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | DO1606 |
| Series | DO1606T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |