The DO1607B-225MLB is a 2200uH wirewound power inductor with a 20% tolerance. It features an unshielded design and a maximum DC resistance of 42mΩ. The inductor measures 6.6mm in length, 4.45mm in depth, and 2.49mm in height. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1607B-225MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.06(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 42Ohm |
| Product Length | 6.6mm |
| Height | 2.49mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.