This general purpose inductor from Coilcraft features a nominal inductance of 1uH with a tolerance of 20%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is dual ended and has a DC resistance of 0.05. It is suitable for use as a power inductor and is not shielded.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-102B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 130 |
| Manufacturer Series | DO1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.