Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 2.9A 0.05Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-102C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 130 |
| Manufacturer Series | DO1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.