
The DO1608C-102MLC is a ferrite inductor from Coilcraft with a nominal inductance of 1uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The inductor is RoHS compliant and has a self resonant frequency of 130MHz. It can handle a maximum DC current of 2.7A and a saturation current of 2.9A.
Coilcraft DO1608C-102MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 130MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1608C-102MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.