The DO1608C-102MLD is a general purpose inductor with a nominal inductance of 1uH and a maximum operating temperature of 100°C. It has a dual-ended terminal placement and a maximum rated current of 2.7A. The inductor is not shielded and has a self-resonance frequency of 130MHz. It is suitable for power inductor applications and has a DC resistance of 0.05 ohms. The inductor is available in a 2618 package with dimensions of 6.6mm in length, 4.45mm in width, and 2.92mm in height.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-102MLD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 130 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.