The DO1608C-103C is a surface mount general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a DC resistance of 0.16Ohm and a self resonance frequency of 35MHz. The inductor is designed for power inductor applications and is not shielded. It has a dual ended terminal placement and is rated for operation between -40°C and 85°C.
Coilcraft DO1608C-103C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.