
The DO1608C-103MLB is a surface mount fixed inductor from Coilcraft with a core material of ferrite and an inductance of 10uH. It has a tolerance of 20% and a maximum DC current of 1.5A. The inductor operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 30 units per package. It is RoHS compliant but does not meet Reach SVHC compliance requirements.
Coilcraft DO1608C-103MLB technical specifications.
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 35MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
