
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core inductor operates with a DC current rating of 1.5A and a saturation current of 1.1A. It exhibits a low DC resistance of 160mΩ and a test frequency of 100kHz. The component is unshielded, suitable for automotive environments, and packaged on tape and reel. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-103MLC technical specifications.
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 160mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 35MHz |
| Series | DO1608C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
