The DO1608C-103MLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 10uH and a maximum rated current of 1.5A. It has a tolerance of 20% and a self resonance frequency of 35MHz. The inductor is not shielded and has a DC resistance of 0.16 ohms. It is designed for use as a power inductor and has a package size of 6.6x4.45x2.92mm. The inductor operates over a temperature range of -40 to 100 degrees Celsius.
Coilcraft DO1608C-103MLD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.