The DO1608C-104C is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 20%. It has a DC resistance of 1.27ohm and a self resonance frequency of 9MHz. This inductor is designed for use in power applications and is rated for operation up to 85C. It is available in a dual ended configuration and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1608C-104C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.27 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | DO1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1608C-104C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.