The DO1608C-153C is a general purpose inductor from Coilcraft with a nominal inductance of 15uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is dual-ended and has a DC resistance of 0.23 ohms. It is not shielded and is intended for use as a power inductor. The self-resonance frequency is 30 MHz and the test frequency is 0.1 MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-153C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | DO1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.