The DO1608C-153MSC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 15uH and a maximum operating temperature of 100 degrees Celsius. It has a dual-ended terminal placement and is a general purpose inductor suitable for power inductor applications. The inductor has a self resonance frequency of 30 and a DC resistance of 0.23R. It is rated for a maximum current of 1.25A and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-153MSC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.