Inductor Power Unshielded Wirewound 150uH 10% 100KHz Ferrite 0.39A 2Ohm DCR Automotive T/R
Coilcraft DO1608C-154KTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.27(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1608C-154KTC to view detailed technical specifications.
No datasheet is available for this part.