The DO1608C-154MTC is a ferrite wirewound inductor from Coilcraft with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 0.39A and a maximum saturation current of 0.27A. The inductor's self-resonant frequency is typically 6MHz, and its DC resistance is maximally 2 ohms. The device is designed for surface mount applications and has a compact size of 6.6mm x 2.92mm x 4.45mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.27(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |