The DO1608C-222MSB is a 2.2uH wirewound power inductor with a 20% tolerance and a ferrite core. It features an unshielded design and measures 6.6mm in length, 4.45mm in depth, and 2.92mm in height. The inductor can handle a maximum DC current of 2.55A and has a maximum saturation current of 2.3A (typical). It exhibits an inductance decrease of 10% at its maximum saturation current and has a minimum self-resonant frequency of 100MHz (typical). The DO1608C-222MSB operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-222MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.55A |
| Maximum Saturation Current | 2.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.07Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.