The DO1608C-332MLD is a general purpose inductor from Coilcraft with a nominal inductance of 3.3uH. It has a maximum operating temperature of 100C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 2.2A and has a DC resistance of 0.08. It is available in a 2618 package type and is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-332MLD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.