The DO1608C-332MSB is a ferrite wirewound inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.08 ohms. The inductor measures 6.6mm in length and 4.45mm in depth, with a height of 2.92mm. Operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-332MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.08Ohm |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.