
The DO1608C-334MLB is a surface mount fixed inductor from Coilcraft with a core material of ferrite and an inductance of 330uH. It has a tolerance of 20% and a maximum operating temperature of 85°C. The inductor is RoHS compliant and has a maximum DC current of 300mA. It is available in a bulk packaging with 30 units per package.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-334MLB technical specifications.
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 5MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.