The DO1608C-334MLC is a surface mount general purpose inductor with a nominal inductance of 330uH and a DC resistance of 3.8mOhm. It has a maximum rated current of 0.3A and a self resonance frequency of 5MHz. The inductor is available in a 2618 package and is suitable for use in power inductor applications. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-334MLC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.