The DO1608C-472C is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is dual-ended and has a DC resistance of 0.09 ohms. It is not shielded and is intended for use as a power inductor. The self resonance frequency is 50 MHz and the test frequency is 0.1 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1608C-472C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | DO1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1608C-472C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.