
The DO1608C-472MLB ferrite inductor from Coilcraft features a core material of ferrite, with an inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a 2618 package type. It is compliant with RoHS regulations and has a self-resonant frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-472MLB technical specifications.
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.