Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC current rating of 1.9A and a DC resistance of 90mΩ. Operating within a temperature range of -40°C to 85°C, it is supplied on tape and reel.
Coilcraft DO1608C-472MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.9A |
| DC Resistance (DCR) | 90mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1608C-472MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.