This is a 47uH general purpose inductor with a 20% tolerance, suitable for use in power inductor applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.64. It is a surface mount component and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1608C-473C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.64 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.