
The DO1608C-473MLC inductor from Coilcraft features a ferrite core material and a self-resonant frequency of 14MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged on a tape and reel. It is compliant with RoHS regulations and has a maximum DC current rating of 700mA.
Coilcraft DO1608C-473MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.64R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1608C-473MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
