Inductor Power Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.26A 5.06Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.16(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.06Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |