This ferrite wirewound inductor has a nominal inductance of 470uH with a tolerance of 20%. It is designed for use at a test frequency of 100KHz and can handle a maximum DC current of 0.26A. The inductor's inductance decreases by 10% at its maximum saturation current of 0.16A. It has a maximum DC resistance of 5.06 ohms and a minimum self-resonant frequency of 4M Hz. The inductor measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.16(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.06Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |