The DO1608C-682MLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 6.8uH and a maximum operating temperature of 100°C. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.13 ohms. It is available in a 2618 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1608C-682MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1608C-682MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.