This 68uH power inductor features a wirewound design with a ferrite core and unshielded protection style. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.6A and the maximum saturation current is 0.4A (typical). The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 0.86 ohms and the minimum self-resonant frequency is 11MHz (typical). The inductor measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It operates between -40°C and 85°C.
Coilcraft DO1608C-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.86Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1608C-683MTC to view detailed technical specifications.
No datasheet is available for this part.