The DO1608C-684MLC is a ferrite inductor from Coilcraft with an inductance of 680uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a SMD/SMT package and is RoHS compliant. It has a self-resonant frequency of 3MHz and a resistance of 9.2R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1608C-684MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.92mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | DO1608C |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1608C-684MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
