
The DO1813H-103MLB is a fixed inductor from Coilcraft with a ferrite core and 10uH inductance. It has a tolerance of 20% and can handle a maximum DC current of 1.5A. The inductor is designed for surface mount applications and has a self resonant frequency of 40MHz. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Coilcraft DO1813H-103MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 40MHz |
| Series | DO1813H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1813H-103MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
